TCK305G,LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 408
Unit Price: ₱60.15000
Datasheet
Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK305G,LF

DigiKey Part Number
TCK305GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCK305G,LF
Description
IC PWR SWITCH N-CHAN 1:1 9WCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TCK305G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.3V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
73mOhm
Input Type
-
Features
Slew Rate Controlled, Status Flag
Fault Protection
Over Temperature, Over Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
9-WCSP (1.5x1.5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱27.87142₱139,357.10
10,000₱27.29707₱272,970.70
15,000₱27.00938₱405,140.70
Manufacturers Standard Package