High-Side Gate Driver IC Non-Inverting 6-WCSPG (0.8x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK420G,L3F

DigiKey Part Number
264-TCK420GL3FTR-ND - Tape & Reel (TR)
264-TCK420GL3FCT-ND - Cut Tape (CT)
264-TCK420GL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK420G,L3F
Description
IC GATE DRVR HIGH-SIDE 6WCSPG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 6-WCSPG (0.8x1.2)
Datasheet
 Datasheet
EDA/CAD Models
TCK420G,L3F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
2.7V ~ 28V
Logic Voltage - VIL, VIH
0.4V, 1.2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WCSPG (0.8x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,037
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱29.12000₱291.20
25₱26.15440₱653.86
100₱22.87910₱2,287.91
250₱21.31412₱5,328.53
500₱20.36968₱10,184.84
1,000₱19.59374₱19,593.74
2,500₱18.77373₱46,934.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱18.27959₱91,397.95
10,000₱17.87292₱178,729.20
15,000₱17.66920₱265,038.00
25,000₱17.44358₱436,089.50
Manufacturers Standard Package