
TCK423G,L3F | |
|---|---|
DigiKey Part Number | 264-TCK423GL3FTR-ND - Tape & Reel (TR) 264-TCK423GL3FCT-ND - Cut Tape (CT) 264-TCK423GL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK423G,L3F |
Description | IC GATE DRVR HIGH-SIDE 6WCSPG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 6-WCSPG (0.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCK423G,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 2.7V ~ 28V | |
Logic Voltage - VIL, VIH | 0.4V, 1.2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WCSPG (0.8x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱29.12000 | ₱291.20 |
| 25 | ₱26.15440 | ₱653.86 |
| 100 | ₱22.87910 | ₱2,287.91 |
| 250 | ₱21.31412 | ₱5,328.53 |
| 500 | ₱20.36968 | ₱10,184.84 |
| 1,000 | ₱19.59374 | ₱19,593.74 |
| 2,500 | ₱18.77373 | ₱46,934.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱18.27959 | ₱91,397.95 |
| 10,000 | ₱17.87292 | ₱178,729.20 |
| 15,000 | ₱17.66920 | ₱265,038.00 |
| 25,000 | ₱17.44358 | ₱436,089.50 |

