


TCR2EE34,LM(CT | |
|---|---|
DigiKey Part Number | TCR2EE34LM(CTTR-ND - Tape & Reel (TR) TCR2EE34LM(CTCT-ND - Cut Tape (CT) TCR2EE34LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2EE34,LM(CT |
Description | IC REG LINEAR 3.4V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 73dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱5.30000 | ₱53.00 |
| 25 | ₱4.64480 | ₱116.12 |
| 100 | ₱3.91240 | ₱391.24 |
| 250 | ₱3.57060 | ₱892.65 |
| 500 | ₱3.36220 | ₱1,681.10 |
| 1,000 | ₱3.19188 | ₱3,191.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.93537 | ₱11,741.48 |
| 8,000 | ₱2.84016 | ₱22,721.28 |
| 12,000 | ₱2.79245 | ₱33,509.40 |
| 20,000 | ₱2.73963 | ₱54,792.60 |
| 28,000 | ₱2.70872 | ₱75,844.16 |
| 40,000 | ₱2.67901 | ₱107,160.40 |
| 100,000 | ₱2.61507 | ₱261,507.00 |
| 200,000 | ₱2.57651 | ₱515,302.00 |

