Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EF41,LM(CT

DigiKey Part Number
TCR2EF41LM(CTTR-ND - Tape & Reel (TR)
TCR2EF41LM(CTCT-ND - Cut Tape (CT)
TCR2EF41LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EF41,LM(CT
Description
IC REG LINEAR 4.1V 200MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA
Datasheet
 Datasheet
EDA/CAD Models
TCR2EF41,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
4.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,215
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱4.88300₱48.83
25₱4.26360₱106.59
100₱3.58490₱358.49
250₱3.26572₱816.43
500₱3.07398₱1,536.99
1,000₱2.91557₱2,915.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.72005₱8,160.15
6,000₱2.62437₱15,746.22
9,000₱2.57640₱23,187.60
15,000₱2.52333₱37,849.95
21,000₱2.49228₱52,337.88
30,000₱2.46243₱73,872.90
75,000₱2.39817₱179,862.75
150,000₱2.35943₱353,914.50
Manufacturers Standard Package