Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EN125,LF

DigiKey Part Number
TCR2EN125LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCR2EN125,LF
Description
IC REG LINEAR 1.25V 200MA 4-SDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
TCR2EN125,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XFDFN Exposed Pad
Supplier Device Package
4-SDFN (0.8x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱5.02906₱50,290.60
20,000₱4.91037₱98,207.40
30,000₱4.85096₱145,528.80
50,000₱4.78514₱239,257.00
70,000₱4.74666₱332,266.20
100,000₱4.70964₱470,964.00
Manufacturers Standard Package