
TCR2LE09,LM(CT | |
|---|---|
DigiKey Part Number | 264-TCR2LE09,LM(CTTR-ND - Tape & Reel (TR) 264-TCR2LE09,LM(CT-ND - Cut Tape (CT) 264-TCR2LE09,LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LE09,LM(CT |
Description | IC REG LINEAR 0.9V 200MA ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.71700 | ₱57.17 |
| 25 | ₱5.00240 | ₱125.06 |
| 100 | ₱4.24000 | ₱424.00 |
| 250 | ₱3.87312 | ₱968.28 |
| 500 | ₱3.64922 | ₱1,824.61 |
| 1,000 | ₱3.46700 | ₱3,467.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.19203 | ₱12,768.12 |
| 8,000 | ₱3.08998 | ₱24,719.84 |
| 12,000 | ₱3.03884 | ₱36,466.08 |
| 20,000 | ₱2.98217 | ₱59,643.40 |
| 28,000 | ₱2.94904 | ₱82,573.12 |
| 40,000 | ₱2.91722 | ₱116,688.80 |
| 100,000 | ₱2.84866 | ₱284,866.00 |
| 200,000 | ₱2.80735 | ₱561,470.00 |

