Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2LE12,LM(CT

DigiKey Part Number
TCR2LE12LM(CTTR-ND - Tape & Reel (TR)
TCR2LE12LM(CTCT-ND - Cut Tape (CT)
TCR2LE12LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2LE12,LM(CT
Description
IC REG LINEAR 1.2V 200MA ESV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Datasheet
 Datasheet
EDA/CAD Models
TCR2LE12,LM(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.25V @ 150mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-553
Voltage - Input (Max)
5.5V
Supplier Device Package
ESV
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱6.01500₱60.15
25₱5.28800₱132.20
100₱4.47820₱447.82
250₱4.09228₱1,023.07
500₱3.85764₱1,928.82
1,000₱3.66471₱3,664.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.37574₱13,502.96
8,000₱3.26825₱26,146.00
12,000₱3.21446₱38,573.52
20,000₱3.15481₱63,096.20
28,000₱3.11997₱87,359.16
40,000₱3.08643₱123,457.20
Manufacturers Standard Package