
TCR2LN31,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR2LN31LF(SETR-ND - Tape & Reel (TR) 264-TCR2LN31LF(SECT-ND - Cut Tape (CT) 264-TCR2LN31LF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LN31,LF(SE |
Description | IC REG LINEAR 3.1V 200MA 4-SDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-SDFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-SDFN (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.88391 | ₱38,839.10 |
| 20,000 | ₱3.78795 | ₱75,759.00 |
| 30,000 | ₱3.73986 | ₱112,195.80 |
| 50,000 | ₱3.68661 | ₱184,330.50 |
| 70,000 | ₱3.65549 | ₱255,884.30 |
| 100,000 | ₱3.62555 | ₱362,555.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱7.08600 | ₱70.86 |
| 25 | ₱6.26480 | ₱156.62 |
| 100 | ₱5.31780 | ₱531.78 |
| 250 | ₱4.87120 | ₱1,217.80 |
| 500 | ₱4.59964 | ₱2,299.82 |
| 1,000 | ₱4.37752 | ₱4,377.52 |
| 2,500 | ₱4.14206 | ₱10,355.15 |
| 5,000 | ₱4.00045 | ₱20,002.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.25700 | ₱162.57 |
| 25 | ₱13.29160 | ₱332.29 |
| 100 | ₱9.95080 | ₱995.08 |
| 250 | ₱8.31080 | ₱2,077.70 |
| 500 | ₱7.29964 | ₱3,649.82 |
| 1,000 | ₱6.45284 | ₱6,452.84 |
| 2,500 | ₱5.53958 | ₱13,848.95 |
| 5,000 | ₱4.97778 | ₱24,888.90 |

