Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR3DM32,LF(SE

DigiKey Part Number
264-TCR3DM32LF(SETR-ND - Tape & Reel (TR)
264-TCR3DM32LF(SECT-ND - Cut Tape (CT)
264-TCR3DM32LF(SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR3DM32,LF(SE
Description
IC REG LINEAR 3.2V 300MA 4-DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 300mA
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-DFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,512
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱4.78419₱47,841.90
20,000₱4.67033₱93,406.60
30,000₱4.61326₱138,397.80
50,000₱4.55010₱227,505.00
70,000₱4.51316₱315,921.20
100,000₱4.47766₱447,766.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱8.63500₱86.35
25₱7.59840₱189.96
100₱6.48500₱648.50
250₱5.95500₱1,488.75
500₱5.63344₱2,816.72
1,000₱5.36962₱5,369.62
2,500₱5.09081₱12,727.03
5,000₱4.92264₱24,613.20
Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱18.81800₱188.18
25₱15.45920₱386.48
100₱11.61820₱1,161.82
250₱9.73284₱2,433.21
500₱8.57162₱4,285.81
1,000₱7.59798₱7,597.98
2,500₱6.54978₱16,374.45
5,000₱5.90462₱29,523.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.