


TCR8BM10A,L3F | |
|---|---|
DigiKey Part Number | TCR8BM10AL3FTR-ND - Tape & Reel (TR) TCR8BM10AL3FCT-ND - Cut Tape (CT) TCR8BM10AL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR8BM10A,L3F |
Description | IC REG LINEAR 1V 800MA 5-DFNB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR8BM10A,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 98dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱15.42300 | ₱154.23 |
| 25 | ₱13.72040 | ₱343.01 |
| 100 | ₱11.85640 | ₱1,185.64 |
| 250 | ₱10.96196 | ₱2,740.49 |
| 500 | ₱10.42364 | ₱5,211.82 |
| 1,000 | ₱9.97998 | ₱9,979.98 |
| 2,500 | ₱9.51228 | ₱23,780.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱9.23001 | ₱46,150.05 |
| 10,000 | ₱8.99783 | ₱89,978.30 |
| 15,000 | ₱8.88156 | ₱133,223.40 |
| 25,000 | ₱8.75278 | ₱218,819.50 |
| 35,000 | ₱8.67749 | ₱303,712.15 |
| 50,000 | ₱8.60505 | ₱430,252.50 |

