
TK2P90E,RQ | |
|---|---|
DigiKey Part Number | 264-TK2P90ERQTR-ND - Tape & Reel (TR) 264-TK2P90ERQCT-ND - Cut Tape (CT) 264-TK2P90ERQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK2P90E,RQ |
Description | PB-F POWER MOSFET TRANSISTOR DPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 2A (Ta) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.9Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.29000 | ₱120.29 |
| 10 | ₱76.82000 | ₱768.20 |
| 100 | ₱51.90970 | ₱5,190.97 |
| 500 | ₱41.24194 | ₱20,620.97 |
| 1,000 | ₱38.81350 | ₱38,813.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱33.87978 | ₱67,759.56 |
| 4,000 | ₱31.71038 | ₱126,841.52 |

