
TLP184(GB-TPR,SE | |
|---|---|
DigiKey Part Number | 264-TLP184(GB-TPR,SETR-ND - Tape & Reel (TR) 264-TLP184(GB-TPR,SECT-ND - Cut Tape (CT) 264-TLP184(GB-TPR,SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP184(GB-TPR,SE |
Description | OPTOISO 3.75KV 1CH TRANS 6-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP184(GB-TPR,SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱21.08100 | ₱210.81 |
| 100 | ₱15.14950 | ₱1,514.95 |
| 500 | ₱12.47692 | ₱6,238.46 |
| 1,000 | ₱11.59677 | ₱11,596.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.46373 | ₱31,391.19 |
| 6,000 | ₱9.88629 | ₱59,317.74 |
| 9,000 | ₱9.59020 | ₱86,311.80 |
| 15,000 | ₱9.25582 | ₱138,837.30 |
| 21,000 | ₱9.05685 | ₱190,193.85 |
| 30,000 | ₱8.86289 | ₱265,886.70 |

