
TLP265J(V4-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP265J(V4-TPL,ETR-ND - Tape & Reel (TR) 264-TLP265J(V4-TPL,ECT-ND - Cut Tape (CT) 264-TLP265J(V4-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP265J(V4-TPL,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP265J(V4-TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 1mA (Typ) | |
Turn On Time | 20µs | |
Voltage - Forward (Vf) (Typ) | 1.27V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Approval Agency | CQC, cUR, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱34.36000 | ₱343.60 |
| 100 | ₱25.15390 | ₱2,515.39 |
| 500 | ₱21.05330 | ₱10,526.65 |
| 1,000 | ₱19.70867 | ₱19,708.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.98132 | ₱53,943.96 |
| 6,000 | ₱17.10246 | ₱102,614.76 |
| 9,000 | ₱16.65217 | ₱149,869.53 |
| 15,000 | ₱16.14389 | ₱242,158.35 |
| 21,000 | ₱15.84169 | ₱332,675.49 |
| 30,000 | ₱15.54714 | ₱466,414.20 |

