
TLP267J(T2-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP267J(T2-TPL,ETR-ND - Tape & Reel (TR) 264-TLP267J(T2-TPL,ECT-ND - Cut Tape (CT) 264-TLP267J(T2-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP267J(T2-TPL,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 3mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | 100µs | |
Voltage - Forward (Vf) (Typ) | 1.27V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Approval Agency | CQC, cUR, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 10 | ₱46.98500 | ₱469.85 |
| 100 | ₱34.88440 | ₱3,488.44 |
| 500 | ₱29.50940 | ₱14,754.70 |
| 1,000 | ₱27.74970 | ₱27,749.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱25.49177 | ₱76,475.31 |
| 6,000 | ₱24.34364 | ₱146,061.84 |
| 9,000 | ₱23.75575 | ₱213,801.75 |
| 15,000 | ₱23.09226 | ₱346,383.90 |
| 21,000 | ₱22.69805 | ₱476,659.05 |

