
TLP291(GRH-TP,SE | |
|---|---|
DigiKey Part Number | TLP291(GRH-TPSETR-ND - Tape & Reel (TR) TLP291(GRH-TPSECT-ND - Cut Tape (CT) TLP291(GRH-TPSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP291(GRH-TP,SE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP291(GRH-TP,SE Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 150% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱20.18700 | ₱201.87 |
| 100 | ₱14.43490 | ₱1,443.49 |
| 500 | ₱11.85402 | ₱5,927.01 |
| 1,000 | ₱11.00424 | ₱11,004.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱10.07252 | ₱25,181.30 |
| 5,000 | ₱9.48977 | ₱47,448.85 |
| 7,500 | ₱9.19087 | ₱68,931.53 |
| 12,500 | ₱8.85313 | ₱110,664.12 |
| 17,500 | ₱8.65227 | ₱151,414.73 |
| 25,000 | ₱8.45627 | ₱211,406.75 |



