


TLP3073(F | |
|---|---|
DigiKey Part Number | TLP3073(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3073(F |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP3073(F Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 1mA (Typ) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm), 5 Leads |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 800 V | Approval Agency CQC, cUR, UR |
Static dV/dt (Min) 2kV/µs (Typ) | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.95000 | ₱111.95 |
| 50 | ₱65.54080 | ₱3,277.04 |
| 100 | ₱60.75890 | ₱6,075.89 |
| 500 | ₱52.24678 | ₱26,123.39 |
| 1,000 | ₱49.46819 | ₱49,468.19 |
| 2,000 | ₱47.11299 | ₱94,225.98 |
| 5,000 | ₱44.54519 | ₱222,725.95 |
| 10,000 | ₱42.94669 | ₱429,466.90 |

