



TLP3122A(TPL,E | |
|---|---|
DigiKey Part Number | TLP3122A(TPLETR-ND - Tape & Reel (TR) TLP3122A(TPLECT-ND - Cut Tape (CT) TLP3122A(TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3122A(TPL,E |
Description | SSR RELAY SPST-NO 1.4A 0-60V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | TLP3122A(TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.4 A | |
On-State Resistance (Max) | 250 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.31000 | ₱117.31 |
| 10 | ₱104.68900 | ₱1,046.89 |
| 25 | ₱99.99640 | ₱2,499.91 |
| 50 | ₱96.59020 | ₱4,829.51 |
| 100 | ₱93.27910 | ₱9,327.91 |
| 250 | ₱89.07728 | ₱22,269.32 |
| 500 | ₱86.02116 | ₱43,010.58 |
| 1,000 | ₱83.06808 | ₱83,068.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱78.59032 | ₱235,770.96 |
| 6,000 | ₱75.88764 | ₱455,325.84 |











