
VEMI256A-SD2-G4-08 | |
|---|---|
DigiKey Part Number | 112-VEMI256A-SD2-G4-08TR-ND - Tape & Reel (TR) 112-VEMI256A-SD2-G4-08CT-ND - Cut Tape (CT) 112-VEMI256A-SD2-G4-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMI256A-SD2-G4-08 |
Description | FILTER RC(PI) 60 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 60Ohms, C = 90pF 8.5 A 5-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | 60MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 60 | |
Current | 8.5 A | |
Values | R = 60Ohms, C = 90pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN | |
Size / Dimension | 0.041" L x 0.029" W (1.03mm x 0.73mm) | |
Height | 0.011" (0.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.58000 | ₱185.80 |
| 100 | ₱11.79690 | ₱1,179.69 |
| 500 | ₱8.85746 | ₱4,428.73 |
| 1,000 | ₱7.90764 | ₱7,907.64 |
| 2,000 | ₱7.10670 | ₱14,213.40 |
| 5,000 | ₱6.23905 | ₱31,195.25 |











