
TLP351H(TP1,F) | |
|---|---|
DigiKey Part Number | 264-TLP351H(TP1,F)TR-ND - Tape & Reel (TR) 264-TLP351H(TP1,F)CT-ND - Cut Tape (CT) 264-TLP351H(TP1,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP351H(TP1,F) |
Description | OPTOISO 3.75KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP351H(TP1,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 700ns, 700ns | |
Pulse Width Distortion (Max) | 500ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, cUR, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.71000 | ₱91.71 |
| 10 | ₱65.08800 | ₱650.88 |
| 100 | ₱49.02750 | ₱4,902.75 |
| 500 | ₱41.92320 | ₱20,961.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱38.41372 | ₱57,620.58 |
| 3,000 | ₱36.62881 | ₱109,886.43 |
| 4,500 | ₱35.71452 | ₱160,715.34 |
| 7,500 | ₱34.68287 | ₱260,121.53 |
| 10,500 | ₱34.06952 | ₱357,729.96 |
| 15,000 | ₱33.47186 | ₱502,077.90 |


