



TLP3553(F) | |
|---|---|
DigiKey Part Number | TLP3553(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP3553(F) |
Description | SSR RELAY SPST-NO 3A 0-20V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3553(F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 80 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | CSA, cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱186.39000 | ₱186.39 |
| 10 | ₱165.84700 | ₱1,658.47 |
| 25 | ₱158.40320 | ₱3,960.08 |
| 50 | ₱152.97200 | ₱7,648.60 |

