Optoisolator Photovoltaic Output 5000Vrms 2 Channel 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Photovoltaic Output 5000Vrms 2 Channel 6-SO
6-SO

TLP3910(TP,E

DigiKey Part Number
264-TLP3910(TPETR-ND - Tape & Reel (TR)
264-TLP3910(TP,ECT-ND - Cut Tape (CT)
264-TLP3910(TP,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3910(TP,E
Description
OPTOISOLATOR 5KV 2CH PHVOLT 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 5000Vrms 2 Channel 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300µs, 100µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
24V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 871
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱204.85000₱204.85
10₱150.18500₱1,501.85
100₱117.61130₱11,761.13
500₱103.31092₱51,655.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱96.27329₱144,409.93
3,000₱92.70109₱278,103.27
4,500₱90.87264₱408,926.88
Manufacturers Standard Package