
TRS10E65F,S1Q | |
|---|---|
DigiKey Part Number | TRS10E65FS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS10E65F,S1Q |
Description | DIODE SIL CARB 650V 10A TO220-2L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 36pF @ 650V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱376.95000 | ₱376.95 |
| 50 | ₱200.60020 | ₱10,030.01 |
| 100 | ₱183.59270 | ₱18,359.27 |
| 500 | ₱155.64940 | ₱77,824.70 |

