F6-50W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TPI (Test Products Int)
In Stock: 0
Unit Price: ₱2,765.50000
Datasheet
Cable Assembly Coaxial F-Type to F-Type RG-6 600.0" (15.2m) 50.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6-50W

DigiKey Part Number
290-1138-ND
Manufacturer
Manufacturer Product Number
F6-50W
Description
COAX CBL F-TYPE TO F-TYPE 50'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial F-Type to F-Type RG-6 600.0" (15.2m) 50.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Style
F-Type to F-Type
1st Connector
F-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
F-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
600.0" (15.2m) 50.0'
Cable Type
RG-6
Cable Impedance
75 Ohms
Overall Impedance
73 Ohms
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 155
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,398.83000₱1,398.83
Manufacturers Standard Package
Alternate Color
COAX CBL F-TYPE TO F-TYPE 50'
In-Stock: 1
Unit Price: ₱3,454.50000
Alternate Length
COAX CBL F-TYPE TO F-TYPE 36"
In-Stock: 0
Unit Price: ₱257.30360
COAX CBL F-TYPE TO F-TYPE 6'
In-Stock: 0
Unit Price: ₱368.03100
COAX CBL F-TYPE TO F-TYPE 10'
In-Stock: 0
Unit Price: ₱424.17460
COAX CBL F-TYPE TO F-TYPE 12'
In-Stock: 0
Unit Price: ₱479.62760
COAX CBL F-TYPE TO F-TYPE 15'
In-Stock: 0
Unit Price: ₱534.48500