



TEC 2-4819 | |
|---|---|
DigiKey Part Number | 1951-1436-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-4819 |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-4819 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱617.53000 | ₱617.53 |
| 5 | ₱613.12600 | ₱3,065.63 |
| 10 | ₱608.60100 | ₱6,086.01 |
| 30 | ₱589.84267 | ₱17,695.28 |
| 50 | ₱580.61260 | ₱29,030.63 |
| 100 | ₱524.04000 | ₱52,404.00 |
| 250 | ₱501.70876 | ₱125,427.19 |

