Isolated Module DC DC Converter 1 Output 24V 416mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 416mA 36V - 75V Input
TEL 10
TEL 10
E-gnition Hamburg team

TEL 10-4815

DigiKey Part Number
1951-3480-ND
Manufacturer
Manufacturer Product Number
TEL 10-4815
Description
DC DC CONVERTER 24V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 416mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 10-4815 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
416mA
Power (Watts)
10 W
Voltage - Isolation
1.8 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm)
Supplier Device Package
-
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱1,650.73000₱1,650.73
5₱1,590.93800₱7,954.69
10₱1,531.03100₱15,310.31
30₱1,486.07033₱44,582.11
50₱1,473.86260₱73,693.13
100₱1,450.04250₱145,004.25
250₱1,385.13060₱346,282.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.