Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 36V Input
E-gnition Hamburg team
TEL 15N & TEL 15WIN – Ultra compact 15 Watt DC/DC converters (DIP-16)

TEL 15-2423

DigiKey Part Number
1951-2077-ND
Manufacturer
Manufacturer Product Number
TEL 15-2423
Description
DC DC CONVERTER +/-15V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 15-2423 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱3,016.21000₱3,016.21
5₱2,868.28600₱14,341.43
10₱2,720.24400₱27,202.44
30₱2,640.14933₱79,204.48
50₱2,618.42540₱130,921.27
100₱2,575.54350₱257,554.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.