TEL 15-4822 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


XP Power
In Stock: 0
Unit Price: ₱1,908.57800
Datasheet

Direct


XP Power
In Stock: 22
Unit Price: ₱3,530.72000
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 36V - 75V Input
E-gnition Hamburg team
TEL 15N & TEL 15WIN – Ultra compact 15 Watt DC/DC converters (DIP-16)

TEL 15-4822

DigiKey Part Number
1951-2916-ND
Manufacturer
Manufacturer Product Number
TEL 15-4822
Description
DC DC CONVERTER +/-12V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 15-4822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA, 625mA
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 120
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Tube
QuantityUnit PriceExt Price
10₱2,720.24400₱27,202.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.