


TEL 2-0511 | |
|---|---|
DigiKey Part Number | 1951-2097-ND |
Manufacturer | |
Manufacturer Product Number | TEL 2-0511 |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 2-0511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱811.07000 | ₱811.07 |
| 5 | ₱780.82000 | ₱3,904.10 |
| 10 | ₱768.19500 | ₱7,681.95 |
| 30 | ₱748.54367 | ₱22,456.31 |
| 50 | ₱739.55140 | ₱36,977.57 |
| 100 | ₱727.52830 | ₱72,752.83 |
| 250 | ₱711.90120 | ₱177,975.30 |
| 500 | ₱700.29132 | ₱350,145.66 |

