


TEL 2-0521 | |
|---|---|
DigiKey Part Number | 1951-2528-ND |
Manufacturer | |
Manufacturer Product Number | TEL 2-0521 |
Description | DC DC CONVERTER +/-5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 2-0521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 64% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱857.52000 | ₱857.52 |
| 5 | ₱825.72000 | ₱4,128.60 |
| 10 | ₱812.32200 | ₱8,123.22 |
| 30 | ₱791.51867 | ₱23,745.56 |
| 50 | ₱782.02260 | ₱39,101.13 |
| 100 | ₱769.29670 | ₱76,929.67 |
| 250 | ₱752.77632 | ₱188,194.08 |
| 500 | ₱740.49472 | ₱370,247.36 |

