


TEN 12-2411 | |
|---|---|
DigiKey Part Number | 1951-2942-ND |
Manufacturer | |
Manufacturer Product Number | TEN 12-2411 |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 12-2411 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,388.40000 | ₱3,388.40 |
| 5 | ₱3,262.50600 | ₱16,312.53 |
| 10 | ₱3,209.56600 | ₱32,095.66 |
| 30 | ₱3,127.24833 | ₱93,817.45 |
| 50 | ₱3,089.63260 | ₱154,481.63 |
| 100 | ₱3,039.25930 | ₱303,925.93 |

