


TEN 3-2410N | |
|---|---|
DigiKey Part Number | TEN3-2410N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-2410N |
Description | DC DC CONVERTER 3.3V 2.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 750mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-2410N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 750mA | |
Power (Watts) | 2.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱858.12000 | ₱858.12 |
| 5 | ₱842.03800 | ₱4,210.19 |
| 10 | ₱825.95900 | ₱8,259.59 |
| 30 | ₱811.36867 | ₱24,341.06 |
| 50 | ₱808.09360 | ₱40,404.68 |
| 100 | ₱801.54300 | ₱80,154.30 |
| 250 | ₱790.22852 | ₱197,557.13 |
| 500 | ₱787.25220 | ₱393,626.10 |

