Isolated Module DC DC Converter 1 Output 5V 8A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 8A 43V - 160V Input
TEN-40WIR
TEN-40WIR
E-gnition Hamburg team

TEN 40-7211WIR

DigiKey Part Number
1951-2185-ND
Manufacturer
Manufacturer Product Number
TEN 40-7211WIR
Description
DC DC CONVERTER 5V 40W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 8A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 40-7211WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Power (Watts)
40 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱6,980.45000₱6,980.45
5₱6,795.48800₱33,977.44
10₱6,610.64600₱66,106.46
30₱6,415.61933₱192,468.58
50₱6,362.90560₱318,145.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.