
TEN 6-1212N | |
|---|---|
DigiKey Part Number | TEN6-1212N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-1212N |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-1212N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,245.79000 | ₱1,245.79 |
| 5 | ₱1,229.11200 | ₱6,145.56 |
| 10 | ₱1,212.43800 | ₱12,124.38 |
| 30 | ₱1,210.05600 | ₱36,301.68 |
| 50 | ₱1,207.67400 | ₱60,383.70 |
| 100 | ₱1,198.14600 | ₱119,814.60 |
| 250 | ₱1,179.38300 | ₱294,845.75 |
| 500 | ₱1,177.30588 | ₱588,652.94 |

