
TEN 6-1213N | |
|---|---|
DigiKey Part Number | TEN6-1213N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-1213N |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-1213N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,245.79000 | ₱1,245.79 |
| 5 | ₱1,230.54200 | ₱6,152.71 |
| 10 | ₱1,215.41600 | ₱12,154.16 |
| 30 | ₱1,210.65167 | ₱36,319.55 |
| 50 | ₱1,205.88760 | ₱60,294.38 |
| 100 | ₱1,201.12350 | ₱120,112.35 |
| 250 | ₱1,177.30588 | ₱294,326.47 |

