


TEN 6-1222N | |
|---|---|
DigiKey Part Number | 1951-3030-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-1222N |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-1222N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,416.69000 | ₱1,416.69 |
| 5 | ₱1,365.12400 | ₱6,825.62 |
| 10 | ₱1,313.67300 | ₱13,136.73 |
| 30 | ₱1,275.26333 | ₱38,257.90 |
| 50 | ₱1,264.84200 | ₱63,242.10 |
| 100 | ₱1,243.99950 | ₱124,399.95 |
| 250 | ₱1,186.53136 | ₱296,632.84 |

