
TEN 6-2421N | |
|---|---|
DigiKey Part Number | TEN6-2421N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-2421N |
Description | DC DC CONVERTER +/-5V 5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-2421N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,348.21000 | ₱1,348.21 |
| 5 | ₱1,330.94200 | ₱6,654.71 |
| 10 | ₱1,313.67300 | ₱13,136.73 |
| 30 | ₱1,276.45433 | ₱38,293.63 |
| 50 | ₱1,269.01060 | ₱63,450.53 |
| 100 | ₱1,248.16800 | ₱124,816.80 |
| 250 | ₱1,221.37288 | ₱305,343.22 |

