
TEN 6-4821WIN | |
|---|---|
DigiKey Part Number | TEN6-4821WIN-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-4821WIN |
Description | DC DC CONVERTER +/-5V 5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-4821WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,477.44000 | ₱1,477.44 |
| 5 | ₱1,422.76800 | ₱7,113.84 |
| 10 | ₱1,399.66300 | ₱13,996.63 |
| 30 | ₱1,363.83400 | ₱40,915.02 |
| 50 | ₱1,347.44980 | ₱67,372.49 |
| 100 | ₱1,325.50560 | ₱132,550.56 |
| 250 | ₱1,297.01328 | ₱324,253.32 |

