
TEN 6-4822N | |
|---|---|
DigiKey Part Number | TEN6-4822N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 6-4822N |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 6-4822N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,389.90000 | ₱1,389.90 |
| 5 | ₱1,337.97000 | ₱6,689.85 |
| 10 | ₱1,316.29300 | ₱13,162.93 |
| 30 | ₱1,282.58800 | ₱38,477.64 |
| 50 | ₱1,267.18820 | ₱63,359.41 |
| 100 | ₱1,246.56020 | ₱124,656.02 |
| 250 | ₱1,219.76980 | ₱304,942.45 |

