
M83513/03-B03N | |
|---|---|
DigiKey Part Number | 116-M83513/03-B03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-B03N |
Description | CABLE ASSY D-MIC-D 15P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,008.31000 | ₱4,008.31 |
| 10 | ₱3,406.97500 | ₱34,069.75 |
| 25 | ₱3,193.80960 | ₱79,845.24 |
| 50 | ₱3,041.50440 | ₱152,075.22 |
| 100 | ₱2,896.52390 | ₱289,652.39 |











