


TES 3-2410 | |
|---|---|
DigiKey Part Number | 1951-2484-ND |
Manufacturer | |
Manufacturer Product Number | TES 3-2410 |
Description | DC DC CONVERTER 3.3V 2.3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 3-2410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 12 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.40" H (32.2mm x 14.8mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,963.96000 | ₱1,963.96 |
| 5 | ₱1,890.83200 | ₱9,454.16 |
| 10 | ₱1,860.10400 | ₱18,601.04 |
| 30 | ₱1,812.44400 | ₱54,373.32 |
| 50 | ₱1,790.66860 | ₱89,533.43 |
| 100 | ₱1,761.50690 | ₱176,150.69 |
| 250 | ₱1,723.61760 | ₱430,904.40 |

