


TES 3-2412WI | |
|---|---|
DigiKey Part Number | 1951-1910-ND |
Manufacturer | |
Manufacturer Product Number | TES 3-2412WI |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 3-2412WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 12 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.40" H (32.2mm x 14.8mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,185.49000 | ₱2,185.49 |
| 5 | ₱2,083.06000 | ₱10,415.30 |
| 10 | ₱1,980.63300 | ₱19,806.33 |
| 30 | ₱1,903.81367 | ₱57,114.41 |
| 50 | ₱1,857.36460 | ₱92,868.23 |
| 100 | ₱1,702.53450 | ₱170,253.45 |
| 250 | ₱1,671.56372 | ₱417,890.93 |

