


TES 3-4811WI | |
|---|---|
DigiKey Part Number | 1951-3068-ND |
Manufacturer | |
Manufacturer Product Number | TES 3-4811WI |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 3-4811WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 12 Leads | |
Size / Dimension | 1.27" L x 0.58" W x 0.40" H (32.2mm x 14.8mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,087.82000 | ₱2,087.82 |
| 5 | ₱2,010.28800 | ₱10,051.44 |
| 10 | ₱1,977.65600 | ₱19,776.56 |
| 30 | ₱1,926.93867 | ₱57,808.16 |
| 50 | ₱1,903.77780 | ₱95,188.89 |
| 100 | ₱1,872.75820 | ₱187,275.82 |
| 250 | ₱1,832.48212 | ₱458,120.53 |

