
THB 3-0515 | |
|---|---|
DigiKey Part Number | THB3-0515-ND |
Manufacturer | |
Manufacturer Product Number | THB 3-0515 |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THB 3-0515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,358.18000 | ₱2,358.18 |
| 5 | ₱2,310.77800 | ₱11,553.89 |
| 10 | ₱2,263.49600 | ₱22,634.96 |
| 30 | ₱2,175.36167 | ₱65,260.85 |
| 50 | ₱2,122.36200 | ₱106,118.10 |
| 100 | ₱1,945.49850 | ₱194,549.85 |
| 250 | ₱1,909.76612 | ₱477,441.53 |

