Isolated Module DC DC Converter 1 Output 12V 250mA 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 250mA 36V - 75V Input
E-gnition Hamburg team

THB 3-4812

DigiKey Part Number
1951-1600-ND
Manufacturer
Manufacturer Product Number
THB 3-4812
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THB 3-4812 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 5 Leads
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Factory Stock: 1,050
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱2,358.18000₱2,358.18
5₱2,310.77800₱11,553.89
10₱2,263.49600₱22,634.96
30₱2,175.36167₱65,260.85
50₱2,122.36200₱106,118.10
100₱1,945.49850₱194,549.85
250₱1,909.76612₱477,441.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.