
THB 6-4811 | |
|---|---|
DigiKey Part Number | THB6-4811-ND |
Manufacturer | |
Manufacturer Product Number | THB 6-4811 |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THB 6-4811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,359.22000 | ₱3,359.22 |
| 5 | ₱3,234.04200 | ₱16,170.21 |
| 10 | ₱3,181.51800 | ₱31,815.18 |
| 30 | ₱3,099.87533 | ₱92,996.26 |
| 50 | ₱3,062.59700 | ₱153,129.85 |
| 100 | ₱3,012.67020 | ₱301,267.02 |

