
THL 3-2421WI | |
|---|---|
DigiKey Part Number | THL3-2421WI-ND |
Manufacturer | |
Manufacturer Product Number | THL 3-2421WI |
Description | DC DC CONVERTER +/-5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 3-2421WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,308.31000 | ₱1,308.31 |
| 5 | ₱1,259.84000 | ₱6,299.20 |
| 10 | ₱1,239.47400 | ₱12,394.74 |
| 30 | ₱1,207.73367 | ₱36,232.01 |
| 50 | ₱1,193.22720 | ₱59,661.36 |
| 100 | ₱1,173.79600 | ₱117,379.60 |
| 250 | ₱1,148.57420 | ₱287,143.55 |
| 500 | ₱1,129.82904 | ₱564,914.52 |

