
THL 6-2410WISM | |
|---|---|
DigiKey Part Number | THL6-2410WISM-ND |
Manufacturer | |
Manufacturer Product Number | THL 6-2410WISM |
Description | DC DC CONVERTER 3.3V 4.8W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.45A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THL 6-2410WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.45A | |
Power (Watts) | 4.8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.80" W x 0.40" H (22.0mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,275.41000 | ₱2,275.41 |
| 5 | ₱2,190.48800 | ₱10,952.44 |
| 10 | ₱2,154.99500 | ₱21,549.95 |
| 30 | ₱2,099.75300 | ₱62,992.59 |
| 50 | ₱2,074.50760 | ₱103,725.38 |
| 100 | ₱2,040.71900 | ₱204,071.90 |
| 250 | ₱1,996.82108 | ₱499,205.27 |

