Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 36V - 160V Input
Traco Power DC-DC converters for railway, transport and outdoor applications

THN 10-7223WIR

DigiKey Part Number
1951-THN10-7223WIR-ND
Manufacturer
Manufacturer Product Number
THN 10-7223WIR
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 10-7223WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱2,592.21000₱2,592.21
5₱2,523.73000₱12,618.65
10₱2,455.24700₱24,552.47
30₱2,383.19100₱71,495.73
50₱2,363.53960₱118,176.98
100₱2,324.83800₱232,483.80
250₱2,275.40788₱568,851.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.