


TIM 3.5-0919 | |
|---|---|
DigiKey Part Number | 1951-1752-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-0919 |
Description | DC DC CONVERTER 9V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 389mA 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-0919 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 389mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,186.08000 | ₱2,186.08 |
| 5 | ₱2,104.73600 | ₱10,523.68 |
| 10 | ₱2,070.61300 | ₱20,706.13 |
| 30 | ₱2,017.49433 | ₱60,524.83 |
| 50 | ₱1,993.24560 | ₱99,662.28 |
| 100 | ₱1,960.77310 | ₱196,077.31 |
| 250 | ₱1,918.59856 | ₱479,649.64 |

